Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9251VSJXUMA1
Order Code2986428
Also Known AsTLE9251VSJ, SP001358162
Technical Datasheet
7,607 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.350 |
10+ | CHF 1.070 |
50+ | CHF 1.010 |
100+ | CHF 0.902 |
250+ | CHF 0.849 |
500+ | CHF 0.818 |
1000+ | CHF 0.791 |
2500+ | CHF 0.685 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9251VSJXUMA1
Order Code2986428
Also Known AsTLE9251VSJ, SP001358162
Technical Datasheet
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE9251VSJXUMA1 is a high speed CAN transceiver used inside HS CAN networks for automotive and also for industrial applications.
- Loop delay symmetry to support CAN FD data frames up to 5MBit/s
- Very low electromagnetic emission (EME) allows the use without additional common mode choke
- VIO input for voltage adaption to the microcontroller interface (3.3V or 5V)
- Bus wake-up pattern (WUP) function with optimized filter time for worldwide OEM usage
- Stand-by mode with minimized quiescent current
- Transmitter supply Vcc can be turned off in stand-by mode for additional quiescent current savings
- Excellent ESD robustness
- Extended supply range on the V CC and V IO supply
- Wide common mode range for electromagnetic immunity (EMI)
- Very low CAN bus leakage current in power-down state
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Data Rate Max
5Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability