Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.950 |
Product Information
Product Overview
TLE92104-23QX APPKIT is Infineon´s evaluation board to measure and evaluate the Multi MOSFET Driver IC TLE92104-131QX/TLE9210-232QX. Infineon‘s TLE92104-23QX APPKIT offers an easy method to measure and evaluate the TLE9210x Multi MOSFET Driver ICs. The graphic user interface allows many possibilities to configure the device for control and diagnostic. The main board is loaded with Infineon's Multi MOSFET Driver IC TLE92104-232QX, includes 4 half-bridge MOSFETs and an active reverse polarity protection MOSFET. Connect the uIO stick and get started using the Configuration Wizard for TLE92104-232QX in the Infineon Toolbox.
- Board contains TLE92104-232QX, the Multi MOSFET Driver IC
- Board contains new OptiMOS™ 5 40V product family in S3O8 package
- Board can be used to control up to 4 DC motors independently and controlled over SPI
Technical Specifications
DC Motor
Power Management
Evaluation Board TLE92104-233QX
No SVHC (21-Jan-2025)
Infineon
TLE92104-233QX
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate