Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 115.670 |
Product Information
Product Overview
Evaluation board (EVB) uses TLE8080EM and its brand new companion IC TLE8082ES to provide a comprehensive motorcycle engine control design. The EVB provides an Arduino pinout form factor. It can be controlled with every Arduino compatible microcontroller board. It provides a control SW for 2 different MCU boards XMC1100 boot kit and Aurix ShieldBuddy TC275. TLE8082ES features 4 low side drivers for inductive loads with OTP and OCP and open load/short to GND in off diagnosis, 3 low-side power stages and 1 low-side power stage with current measurement feature (O2-heater). TLE8080EM features 4 low side driver for inductive loads with OTP and OCP and open load/short to GND in off diagnosis, 2 low side switches with max operation of 2.6A and 350mA, Window watchdog module, SPI and variable reluctance sensor (VRS) interface. Suitable for all automotive applications in particular motorcycles, 2- and 3-wheelers and scooters, watercraft, marines and jet-skis, snow mobiles.
- Power supplies (Voltage pre-regulator with external FET, 5V sensor supply, 5V communication supply)
Technical Specifications
Infineon
Power Management - Load Switch
Eval Board TLE8082ES, TLE8080EM
No SVHC (21-Jan-2025)
TLE8082ES, TLE8080EM
Motorcycle Engine Control
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate