Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.600 |
10+ | CHF 1.240 |
50+ | CHF 1.180 |
100+ | CHF 1.130 |
250+ | CHF 1.080 |
500+ | CHF 1.020 |
1000+ | CHF 0.978 |
2500+ | CHF 0.919 |
Product Information
Product Overview
TLE5501E0001XUMA1 is a 360° TMR-based angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with Tunnelling Magneto Resistance (TMR) elements. These raw signals (sine and cosine) are provided as a differential output signal and can directly be further processed within a micro controller. The large output voltage of the bridge renders any further signal amplification unnecessary. TLE5501 E0001 has one VDD pin and is pin-compatible with the GMR-based TLE5009. This option offers a easy change to the TLE5501. The only difference to TLE5009 is the pin 5, which is not used in TLE5501 and provides a temperature and diagnosis function in TLE5009. The TLE5501 TMR-based angle sensor is designed for angular position sensing in automotive applications with focus on steering angle sensor and BLDC motor commutation.
- Tunnelling Magneto Resistance (TMR)-based principle
- Large output signals of up to 0.37V/V for direct micro controller connection
- Discrete bridge with differential sine and cosine output
- Ratiometric output signals
- Automotive qualified AEC-Q100, grade 0: TA = -40°C to 150°C (ambient temperature)
- ESD is greater than 4KV (HBM)
- Available in 8 in SOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
TMR Angle Sensor
Angle Sensor
0.1T
5.5V
SOIC
0.37 V/V
150°C
AEC-Q100
No SVHC (21-Jan-2025)
Tunneling Magneto Resistance (TMR)
0.02T
2.7V
SOIC
8Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate