Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5027CE6747HAMA1
Order Code2889368
Also Known AsTLE5027C E6747, SP000317779
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.300 |
10+ | CHF 2.610 |
25+ | CHF 2.460 |
50+ | CHF 2.350 |
100+ | CHF 2.240 |
250+ | CHF 2.230 |
500+ | CHF 2.150 |
1000+ | CHF 2.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5027CE6747HAMA1
Order Code2889368
Also Known AsTLE5027C E6747, SP000317779
Technical Datasheet
IC FunctionDifferential iGMR Wheel Speed Sensor
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeSSO
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Differential iGMR Wheel Speed Sensor
Supply Voltage Max
-
No. of Pins
3Pins
Operating Temperature Max
175°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
-
IC Package Type
SSO
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability