Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5012BDE9200XUMA1
Order Code2779723
Also Known AsTLE5012BD E9200, SP001205300
Technical Datasheet
2,471 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.760 |
| 10+ | CHF 4.350 |
| 25+ | CHF 4.080 |
| 50+ | CHF 3.600 |
| 100+ | CHF 3.440 |
| 250+ | CHF 3.330 |
| 500+ | CHF 3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5012BDE9200XUMA1
Order Code2779723
Also Known AsTLE5012BD E9200, SP001205300
Technical Datasheet
Magnetoresistive Sensor TechnologyGiant Magneto Resistance Sensor (GMR)
Sensor Type-
Magnetic Field Min0.025T
Magnetic Field Max0.07T
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageTDSO
Sensor Case StyleTDSO
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Magnetoresistive Sensor Technology
Giant Magneto Resistance Sensor (GMR)
Magnetic Field Min
0.025T
Supply Voltage Min
-
Sensor Case / Package
TDSO
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Sensor Type
-
Magnetic Field Max
0.07T
Supply Voltage Max
-
Sensor Case Style
TDSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability