Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.520 |
Product Information
Product Overview
TLE4972EVALSTDPCBTOBO1 is a current sensor evaluation board for three-phase systems, with currents up to ~191A. The board is equipped with three TLE4972-AE35D5 Hall current sensors assembled on top of the PCB over an internal high-current copper layer (dual copper layer of 140um / 4OZ). The board can be used either standalone or interconnected with the Infineon TLE4972 current sensor programmer tool, link to. The board comes assembled with press-fit high current connectors & M6 screws for properly attaching and securing high-current cables or busbars. Typical application includes with automotive electrical drives, auxiliary drives, current monitoring, overload and over-current detection, automotive power train, battery main switch and on board chargers, etc.
- Measurement of three-phase currents, up to 191A*, external current rail
- Based on TLE4972-AE35D5 current sensors
- Onboard LDO for precise & stable 3.3V sensor supply
- Compatible with the TLE4972 current sensor programmer evaluation tool
- Sensor settings programmable sensors, e.g. using the TLE4972 current sensor programmer tool, link to
- The board is calibrated & calibration report is offered in the package
- Standalone use OR together with the TLE4972 Current Sensor Programmer tool
Technical Specifications
Evaluation Board
Current Sensor
No SVHC (21-Jan-2025)
TLE4972-AE35D5
Evaluation Board TLE4972-AE35D5
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate