Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4966KHTSA1
Order Code2762268
Also Known AsTLE4966K, SP000392740
Technical Datasheet
286 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.614 |
10+ | CHF 0.476 |
100+ | CHF 0.432 |
500+ | CHF 0.390 |
1000+ | CHF 0.374 |
2500+ | CHF 0.340 |
5000+ | CHF 0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4966KHTSA1
Order Code2762268
Also Known AsTLE4966K, SP000392740
Technical Datasheet
Switch TypeBipolar Hall Effect Switch
Hall Effect TypeBipolar
Output Current10mA
Operating Point Typ0.0075T
No. of Pins6Pins
Release Point Typ-0.0075T
Hysteresis Typ-
Supply Voltage Min2.7V
Sensor Case StyleTSOP
Supply Voltage Max18V
Sensor Case / PackageTSOP-6
No. of Pins6 Pin
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Bipolar Hall Effect Switch
Output Current
10mA
No. of Pins
6Pins
Hysteresis Typ
-
Sensor Case Style
TSOP
Sensor Case / Package
TSOP-6
No. of Outputs
2Outputs
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Bipolar
Operating Point Typ
0.0075T
Release Point Typ
-0.0075T
Supply Voltage Min
2.7V
Supply Voltage Max
18V
No. of Pins
6 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
Product traceability