Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49462LHALA1
Order Code2803370
Also Known AsTLE4946-2L, SP000398352
Technical Datasheet
3,049 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.723 |
10+ | CHF 0.587 |
100+ | CHF 0.537 |
500+ | CHF 0.483 |
1000+ | CHF 0.426 |
2500+ | CHF 0.425 |
5000+ | CHF 0.416 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49462LHALA1
Order Code2803370
Also Known AsTLE4946-2L, SP000398352
Technical Datasheet
Switch TypeHall Effect Latch
Hall Effect TypeLatching
Operating Point Typ0.002T
Release Point Typ-0.002T
Hysteresis Typ-
Supply Voltage Min2.7V
Supply Voltage Max18V
Sensor Case StyleSSO
Sensor Case / PackageSSO
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Collector
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Product Overview
TLE49462LHALA1 is a high-precision hall effect latch with highly accurate switching thresholds for operating temperatures up to 150°C.
- Supply voltage range from 2.7 to 18V
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection, superior temperature stability
- Low jitter (typ. 1µs), high ESD performance (±4kV HBM), digital output signal
- Supply current range from 2 to 6mA (VDD = 2.7V to 18V, TA = 25°C)
- Output fall time is 0.02µs typ (RQ = 1.2kohm, CQ = 50pF, TA = 25°C)
- Switching frequency range from 0 to 15KHz (VS = 12 V and TA = 25°C)
- PG-SSO-3-2 package, junction temperature range from -40 to 150°C
Technical Specifications
Switch Type
Hall Effect Latch
Operating Point Typ
0.002T
Hysteresis Typ
-
Supply Voltage Max
18V
Sensor Case / Package
SSO
Sensor Output Type
Digital
Output Interface
Open Collector
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Latching
Release Point Typ
-0.002T
Supply Voltage Min
2.7V
Sensor Case Style
SSO
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability