Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 23.380 |
Product Information
Product Overview
TLE493DP2B6MS2GOTOBO1 is an XENSIV™ - TLE493D-P2B6 2GO kit for 3D magnetic field sensing with 3D magnetic hall sensors – plug and play. TLE493D-P2B6 3D magnetic sensor 2GO kit is a budget-priced evaluation board equipped with a magnetic sensor for three dimensional measurement combined with an ARM® Cortex™-M0 CPU. It has a complete set of on-board devices, including an on-board debugger. In addition Infineon is offering so called add-on components which are adapters for the 3D magnetic sensor 2GO kits. These add-ons (e.g. joysticks, rotation knobs, linear slider etc.) comprise a magnet and can be directly mounted onto the 2GO kits. Together with a dedicated GUI it’s the perfect tool for fast and easy plug-and-play systems. It is suitable for automotive, industrial and consumer applications.
- TLE493D-P2B6 automotive predefined variant (three dimensional magnetic sensor)
- XMC1100 (ARM® Cortex™-M0 based)
- On-board J-Link Lite Debugger (realized with XMC4200 microcontroller)
- Power over USB (micro USB), ESD and reverse current protection
- EvalBoard is based on the XMC2Go-Kit
Contents
3D evaluation board, A standalone 7x7x5 mm ferrite block magnet.
Technical Specifications
Evaluation Kit
Magnetic Sensor
No SVHC (21-Jan-2025)
TLE493D-P2B6, XMC1100
3D Evaluation Board, A Standalone 7mmx7mmx5mm Ferrite Block Magnet
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate