Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE493DA2B6HTSA1
Order Code3234330
Also Known AsTLE493D-A2B6, SP001689848
Technical Datasheet
2,524 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.440 |
| 10+ | CHF 1.140 |
| 50+ | CHF 1.090 |
| 100+ | CHF 1.030 |
| 250+ | CHF 0.996 |
| 500+ | CHF 0.958 |
| 1000+ | CHF 0.935 |
| 2500+ | CHF 0.916 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE493DA2B6HTSA1
Order Code3234330
Also Known AsTLE493D-A2B6, SP001689848
Technical Datasheet
Sensor TypeLow Power
Hall Effect TypeMagnetic Position and Temperature Sensor
Sensor Case / PackageTSOP
No. of Pins6Pins
Sensor Case StyleTSOP
Supply Voltage Min2.8V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE493DA2B6HTSA1 is a low-power 3D hall sensor with an I²C interface. The TLE493D-A2B6 is designed for all kinds of sensing applications, including the following gear stick position, control elements in the top column module and multi-function steering wheel, multi-function knobs, and pedal/valve position sensing.
- Magnetic linear range (full range) is ±160mT min (-40°C < Tj < +125°C)
- Resolution, 12-bit LSB12 (short range) is 65µT/LSB typ (Tj = +25°C, 0 h and VDD = 3.3V)
- X-Y angular measurement mode, AEC qualified
- Power down mode with 7nA (typ) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Triggering by external µC possible via I²C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
- Supply voltage range from 2.8 to 3.5V (supply voltage must be above restart level)
- PG-TSOP6-6-8 package, operating temperature range from -40 to 125°C (Tj = Ta +3K in fast mode)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Low Power
Sensor Case / Package
TSOP
Sensor Case Style
TSOP
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Hall Effect Type
Magnetic Position and Temperature Sensor
No. of Pins
6Pins
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability