Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4922XINFHALA1
Order Code2779716
Also Known AsTLE4922-XIN-F, SP001154230
Technical Datasheet
115 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.390 |
| 10+ | CHF 1.100 |
| 50+ | CHF 1.060 |
| 100+ | CHF 1.020 |
| 250+ | CHF 0.968 |
| 500+ | CHF 0.916 |
| 1000+ | CHF 0.880 |
| 2500+ | CHF 0.827 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4922XINFHALA1
Order Code2779716
Also Known AsTLE4922-XIN-F, SP001154230
Technical Datasheet
Hall Effect TypeLinear
Output Current8.8mA
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins4Pins
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max155°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SIP
No. of Pins
4Pins
Supply Voltage Max
18V
Operating Temperature Max
155°C
Qualification
AEC-Q100
MSL
-
Output Current
8.8mA
Sensor Case Style
SIP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability