Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5099EPB2BEVALKITTOBO1
Order Code3529913
Also Known AsSP005416718, TLD5099EP_B2B EVALKIT
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 48.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5099EPB2BEVALKITTOBO1
Order Code3529913
Also Known AsSP005416718, TLD5099EP_B2B EVALKIT
Device TopologyBoost
No. of Outputs1Outputs
Output Current1A
Output Voltage23V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD5099EP
Dimming Control TypePWM
Kit ContentsEvaluation Board TLD5099EP
Product Range-
Product Overview
TLD5099EPB2BEVALKITTOBO1 is an evaluation-board in boost to battery topology designed as LED driver. The evaluation-board for high power LED application with TLD5099EP product in boost to battery topology. Default configuration of the board is boost to battery topology without any additional features enabled. In this configuration, it can deliver up to 21W to the load with an efficiency above 84%. Auxiliary circuits, which protect the DC-DC and the load during short to ground are present.
- Output current adjustment trimmer
- Power derating circuitry
- Embedded PWM engine
- Cold crank survival circuit
- Output voltage range from 6V to 23V
- 59V output overvoltage protection (output voltage related to ground)
- 400KHz switching frequency at VIN = 13.2V, spread spectrum "on"
- 1A output current at jumper X12 open
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
Boost
Output Current
1A
Input Voltage Min
8V
Core Chip
TLD5099EP
Kit Contents
Evaluation Board TLD5099EP
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage
23V
Input Voltage Max
27V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24