Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD23313EPXUMA1
Order Code3014264
Also Known AsTLD2331-3EP, SP001604396
Technical Datasheet
2,620 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.050 |
10+ | CHF 0.699 |
50+ | CHF 0.636 |
100+ | CHF 0.552 |
250+ | CHF 0.542 |
500+ | CHF 0.530 |
1000+ | CHF 0.520 |
2500+ | CHF 0.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD23313EPXUMA1
Order Code3014264
Also Known AsTLD2331-3EP, SP001604396
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max240mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSDSO
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleTSDSO
No. of Outputs3Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
5.5V
Output Voltage Max
40V
Switching Frequency Typ
-
IC Case / Package
TSDSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSDSO
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
240mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Linear
No. of Outputs
3Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001