Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 149.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 149.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD11731STDEVALTOBO1
Order Code4753156
Technical Datasheet
Device TopologyLow-Side Linear
No. of Outputs1Outputs
Output Current400mA
Output Voltage18.5V
Input Voltage Min8V
Input Voltage Max21V
Core ChipTLD1173-1ET
Dimming Control TypeAnalogue, Digital, PWM
Kit ContentsEvaluation Board TLD1173-1ET
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Low-Side Linear
Output Current
400mA
Input Voltage Min
8V
Core Chip
TLD1173-1ET
Kit Contents
Evaluation Board TLD1173-1ET
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
18.5V
Input Voltage Max
21V
Dimming Control Type
Analogue, Digital, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001