Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTCA505BG2XUMA1
Order Code3775944
Also Known AsSP005354395, TCA505BG-2
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTCA505BG2XUMA1
Order Code3775944
Also Known AsSP005354395, TCA505BG-2
Technical Datasheet
IC Output TypeAnalogue
Sensing Distance-
Sensor Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3.1V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
MSL-
Technical Specifications
IC Output Type
Analogue
Sensor Case Style
SOIC
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Sensing Distance
-
No. of Pins
16Pins
Supply Voltage Max
40V
Operating Temperature Max
110°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability