Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC377TP96F300SAAKXUMA1
Order Code3625284
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC377TP-96F300S AA, SP001694648
Technical Datasheet
928 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 30.380 |
| 5+ | CHF 27.950 |
| 10+ | CHF 23.630 |
| 25+ | CHF 22.310 |
| 50+ | CHF 21.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 30.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC377TP96F300SAAKXUMA1
Order Code3625284
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC377TP-96F300S AA, SP001694648
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size6MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's167I/O's
InterfacesCAN, Ethernet, I2C, I2S, LIN, SPI
RAM Memory Size1.1MB
ADC Channels102Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC377TP96F300SAAKXUMA1 is an AURIX™ 32-bit single-chip microcontroller. Applications include automotive body control module (BCM), automotive high-voltage battery management system (BMS), body electronics and power distribution, EV traction inverter, multi-port fuel injection.
- 3 TriCore™ running at 300MHz
- Supporting floating point and fix point with all cores
- 6MB flash/ECC protection, 1.1MB SRAM / ECC protection
- 100Mbit7s Gbit Ethernet, eVita full HSM (ECC256 and SHA2)
- Single voltage supply is 5V or 3.3V
- Safety management unit (SMU) handling safety monitor alarms
- Memory test unit with ECC, memory initialization and MBIST functions (MTU)
- Hardware I/O monitor (IOM) for checking of digital I/O
- On-chip debug support for OCDS level 1 (CPUs, DMA, on chip buses)
- PG-LFBGA-292 package, -40°C to 125°C temperature rating
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
6MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI
ADC Channels
102Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
292Pins
No. of I/O's
167I/O's
RAM Memory Size
1.1MB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability