Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC365DP64F300WAAKXUMA1
Order Code3625287
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC365DP-64F300W AA, SP001724126
Technical Datasheet
261 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.020 |
5+ | CHF 32.750 |
10+ | CHF 30.470 |
25+ | CHF 28.710 |
50+ | CHF 28.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 35.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC365DP64F300WAAKXUMA1
Order Code3625287
Product RangeAURIX Family TC3xx Series Microcontrollers
Also Known AsSAK-TC365DP-64F300W AA, SP001724126
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's-
InterfacesASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
RAM Memory Size672KB
ADC Channels56Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
TC365DP64F300WAAKXUMA1 is a TC36x 32-bit single-chip microcontroller. A powerful AURIX™ TC36xDP MCU for automotive and industrial applications with a frequency of 300MHz and 4MB flash.
- 2 TriCore™ running at 300MHz
- Supporting floating point and fix point with all cores
- 4MB flash/ECC protection, 672KB SRAM / ECC protection
- 64x
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- 1x FlexRay 8x CANFD, 12x ASCLIN, 4x QSPI, 1 x I2S, 1xI2C, 10x SENT, 2x PSI5, 1x PSI5S
- Single voltage supply 5V or 3.3V
- Standby mode controller
- Temperature range from -40°C to 125°C
- Available in 176 pin LQFP package
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LQFP
Interfaces
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
ADC Channels
56Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
176Pins
No. of I/O's
-
RAM Memory Size
672KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability