Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC275TP64F200WDCKXUMA1
Order Code3958718
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSP001366138, SAK-TC275TP-64F200W DC
Technical Datasheet
462 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.190 |
5+ | CHF 23.570 |
10+ | CHF 19.090 |
25+ | CHF 17.990 |
50+ | CHF 17.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 26.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC275TP64F200WDCKXUMA1
Order Code3958718
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSP001366138, SAK-TC275TP-64F200W DC
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's112I/O's
InterfacesCAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI
RAM Memory Size472KB
ADC Channels60Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LQFP
Interfaces
CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI
ADC Channels
60Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
MSL
MSL 3 - 168 hours
Device Core
TriCore
Operating Frequency Max
200MHz
No. of Pins
176Pins
No. of I/O's
112I/O's
RAM Memory Size
472KB
ADC Resolution
12Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003377
Product traceability