Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC275TP64F200NDCLXUMA1
Order Code3267639
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAL-TC275TP-64F200N DC, SP001644618
Technical Datasheet
480 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.590 |
5+ | CHF 29.340 |
10+ | CHF 24.290 |
25+ | CHF 22.930 |
50+ | CHF 22.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 32.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC275TP64F200NDCLXUMA1
Order Code3267639
Product RangeAURIX Family TC2xx Series Microcontrollers
Also Known AsSAL-TC275TP-64F200N DC, SP001644618
Technical Datasheet
Product RangeAURIX Family TC2xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageTQFP
No. of I/O's112I/O's
InterfacesCAN, ENET, I2C, I2S, LIN, SPI
RAM Memory Size472KB
ADC Channels60Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC2xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AURIX Family TC2xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
TQFP
Interfaces
CAN, ENET, I2C, I2S, LIN, SPI
ADC Channels
60Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC2xx
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Operating Frequency Max
200MHz
No. of Pins
176Pins
No. of I/O's
112I/O's
RAM Memory Size
472KB
ADC Resolution
12Bit
Supply Voltage Max
5V
Operating Temperature Max
150°C
MCU Family
AURIX
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability