Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSPD08P06PGBTMA1
Order Code2212864
Also Known AsSPD08P06P G, SP000450534
Technical Datasheet
40,765 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.582 |
10+ | CHF 0.464 |
100+ | CHF 0.351 |
500+ | CHF 0.273 |
1000+ | CHF 0.239 |
5000+ | CHF 0.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPD08P06PGBTMA1
Order Code2212864
Also Known AsSPD08P06P G, SP000450534
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.83A
Drain Source On State Resistance0.23ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage6.2V
Gate Source Threshold Voltage Max3V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPD08P06P G is an OptiMOS™ P-channel Power MOSFET consistently meets the highest quality and performance demands in key specifications for power system design such as ON-state resistance and figure of merit characteristics.
- Enhancement-mode
- Avalanche rated
- Small signal packages approved to AEC Q101
- dV/dt Rated
- Qualified according to AEC-Q101
- Green device
Applications
Power Management, Automotive, Consumer Electronics, Motor Drive & Control, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8.83A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
6.2V
Power Dissipation
42W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003