Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.240 |
| 10+ | CHF 1.170 |
| 50+ | CHF 1.110 |
| 100+ | CHF 1.080 |
| 250+ | CHF 1.060 |
| 500+ | CHF 1.040 |
| 1000+ | CHF 1.010 |
| 2500+ | CHF 0.987 |
Product Information
Product Overview
S25FL064LABMFN010 is a 64Mbit (8Mbyte) 3.0V FL-L SPI flash memory using floating gate technology, 65nm process lithography. The FL-L family connects to a host system via a serial peripheral interface (SPI). Traditional SPI single bit serial input and output (single I/O or SIO) is supported as well as optional two bit (dual I/O or DIO) and four bit wide Quad I/O, and quad peripheral interface (QPI) commands. In addition, there are double data rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock. The FL-L family product offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. This memory offers flexibility and performance well beyond ordinary serial flash devices. This is ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data.
- Serial peripheral interface (SPI) with multi-I/O, clock polarity and phase modes 0 and 3
- Multi I/O command subset and footprint compatible with S25FL-P, S25FL-S and S25FS-S SPI families
- 256bytes page programming buffer, program suspend and resume
- Uniform 4KB sector erase, uniform 32KB half block erase, uniform 64KB block erase
- 100000 program-erase cycles, 20 year data retention
- Status and configuration register protection
- 64Mb density, floating gate process technology, 108MHz SDR and 54MHz DDR
- 8-lead SOIC package, extended temperature range from –40°C to +125°C
Technical Specifications
Serial NOR
64Mbit
8M x 8bit
SPI
SOIC
108MHz
-
3.6V
Surface Mount
125°C
No SVHC (21-Jan-2025)
64Mbit
8M x 8bit
SPI
SOIC
8Pins
108MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate