Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 66.980 |
Product Information
Product Overview
REFSHA35WRC2SYSTOBO1 is a full-featured starter kit, with a turnkey motor driver designed for high-performance, high-efficiency permanent magnet synchronous motor (PMSM) / brushless direct current motor (BLDC) applications, including all of the required elements for ceiling fan applications. It includes the iMOTION IMD112T smart driver for PFC and motor control, the IRS44273L PFC gate driver, and IKA08N65H5 DuoPack IGBTs and diodes for PFC, the TRENCHSTOPTM RC-Series IKN03N60RC2 that provides cost-effective, monolithically integrated IGBTs with diode for the inverter stage. The starter kit features Infineon’s iMOTION smart driver and advanced motion control engine (MCE 2.0) technology for PMSM/BLDC motor and PFC driver. It is optimized for small and major home appliances like fans, pumps, compressors and other general-purpose variable speed drives.
- Input voltage range 120~300Vrms, normal input voltage 230Vrms
- Maximum input power 35W at Tvj=25°C with input voltage range of 120~300 Vrms
- PFC factor ≥ 0.9 at normal input voltage 230Vrms and maximum input power 35W
- iTHD ≤ 10% at normal input voltage 230Vrms and maximum input power 35W
- Surge compliant with IEC std IEC61000-4-5, L-N, L-PE, N-PE 4KV, EMI compliant with EN55032 class B
- 650V DuoPack IGBT and diode for PFC switch
- Single-channel, low-side IGBT gate driver IC for PFC switch driver
- On-board 0.3A, 10mH PFC inductor for 60KHz PFC operation
- Monolithically integrated 600V reverse conducting driver 2 for 16KHz PWM motor control
- iMOTION smart driver for main control and inverter driver, infrared remote interface
Contents
1 x REF_SHA35WRC2SYS, 1 x XMC1100_IR_RC, 1 x cable, 1 x remote infrared control box.
Technical Specifications
Infineon
Power Management - Motor Control
-
-
-
IMD112T-6F040
BLDC Motor
-
Floating License Upgrade-Power Management serial triggering and analysis (SPMI)
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate