Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFILD8150DC15ASMDTOBO1
Order Code3994037
Also Known AsSP005351260, REF_ILD8150_DC_1.5A_SMD
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 58.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 58.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFILD8150DC15ASMDTOBO1
Order Code3994037
Also Known AsSP005351260, REF_ILD8150_DC_1.5A_SMD
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberILD8150
Kit Application TypePower Management
Application Sub TypeLED Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board ILD8150
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REFILD8150DC15ASMDTOBO1 is a reference design board features ILD8150E, a 80V LED driver IC with an innovative hybrid dimming method. The LED driver IC provides a high safety voltage margin, especially for applications operating close to safety extra low voltage (SELV) limits. Several performance and protection features provide the right fit for professional LED lighting.
- Wide input voltage range from 8 to 80V
- Capable to provide output current up to 1A
- Frequency range is 300 – 600kHz
- Up to 2MHz switching frequency
- Digital soft-start, PWM dimming input up to 20kHz and Hybrid output dimming
- Very low LED current drift over temperature
- Undervoltage lockout, Cycle by cycle current limit
- Overtemperature protection
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ILD8150
Application Sub Type
LED Driver
Core Sub-Architecture
-
Kit Contents
Reference Board ILD8150
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25