Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 175.850 |
Product Information
Product Overview
REFFRIDGED111TRC2SLTOBO1 is a ready-to-use reference single-layer printed-circuit-board designed for refrigerator compressors. It demonstrates the whole Infineon solution including digital motor control IC iMOTION™ driver IMD111T-6F040 and the RC-D2 600V discrete IGBT IKD04N60RC2. The design can easily be copied to a final mass-production application board, and therefore has a fast time to market. It can be easily interfaced through iMOTION™ Link. This tool is designed to program and debug different series of iMOTION™ motor control ICs. It is essential for tuning your motor control system.
- iMOTION™ driver IMD111T-6F040 motion controller with scripting engine and 6-channel SOI driver
- RCD2-600V IGBT for lowest EMI and losses
- System solution enables highly integrated, flexible design and lowest EMI
- Proven thermal design and EMI compatibility
- Easy to design due to iMotion controller
- Good efficiency at all output load levels
Technical Specifications
Infineon
Motor Control
-
-
-
IMD111T-6F040, IKD04N60RC2
Refrigerator Compressors
-
Floating License Upgrade-Power Management serial triggering and analysis (SPMI)
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate