Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREF5BR3995CZ16W1TOBO1
Order Code4063664
Also Known AsSP005745987, REF_5BR3995CZ_16W1
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 91.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 91.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5BR3995CZ16W1TOBO1
Order Code4063664
Also Known AsSP005745987, REF_5BR3995CZ_16W1
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR3995CZ
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Board ICE5BR3995CZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REF_5BR3995CZ_16W1 is an auxiliary power supply reference design configured in a flyback topology and is based on Infineon’s ICE5BR3995CZ, a product of the 5th generation fixed frequency CoolSET™ family. The power supply supports an ultra-wide input range up to 460VAC with 12V/1A, 5V/0.2A and 5V/0.2A isolated outputs.
- 16W isolated flyback auxiliary power supply for smart metering and industrial applications
- <gt/> 74% full-load efficiency at 230VAC
- Multi-output support for relay, MCU and communication module
- Robust operation with integrated 950 V MOSFET and line over voltage protection
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ICE5BR3995CZ
Application Sub Type
Isolated Flyback Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Board ICE5BR3995CZ
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1