Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 95.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 95.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREF5BR2280BZ122W1TOBO1
Order Code4568157
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR2280BZ
Kit Application TypePower Management
Application Sub TypeSMPS
Core Architecture-
Core Sub-Architecture-
Silicon Family NameCoolSET
Kit ContentsReference Board ICE5BR2280BZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REF5BR2280BZ122W1TOBO1 is a reference board using the latest CoolSET™ 5th Generation Fixed Frequency Plus ICE5BR2280BZ-1 switching controller. This 22W auxiliary SMPS reference design configured in a flyback topology and is based on the ICE5BR2280BZ-1, a member of Infineon’s latest CoolSET™ 5th Generation Fixed Frequency Plus family. Suitable for AC-DC power conversion for telecom infrastructure and home appliances applications.
- Universal input range from 85 to 300VAC, 50/60Hz
- 12V (isolated) output 1, 5V (isolated) output 2, 15V (non isolated) output 3
- 1.4A (for 12V) output current 1, 300mA (for 5V) output current 2, 150mA (for 15V) output current 3
- Robust operation
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier
- Integrated 800V MOSFET
- Either primary/secondary side regulation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
CoolSET
Product Range
-
Silicon Core Number
ICE5BR2280BZ
Application Sub Type
SMPS
Core Sub-Architecture
-
Kit Contents
Reference Board ICE5BR2280BZ
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001