Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 290.600 |
Product Information
Product Overview
REF48V270WEBIKETOBO1 is a compact motor inverter for e-bikes and micromobility. Key success factors for e-bikes and similar micoromobility applications include aesthetics, compact system design and by extension, high power density. This functional 48 V e-bike traction inverter built on a FR4 PCB in an ultra-small form-factor that can fit in most bicycle tubes achieves all of these goals. The board specs follow the EN15194:2017 standard for e-bikes, delivering 250W of continuous power and also upto 1kW of peak power. A dedicated Field Oriented Control (FOC) software package for motor control is available with the board completing the system offering and thereby cutting down time-to-market for customers. Suitable for micromobility, Light electric vehicles (LEV) and Ebikes applications.
- Small size utilizing 3x3mm MOSFETs
- Hall based FOC
- FW adapted to e-Bike use case
- Utilizing 6EDL7151 for reduced BOM
- Protection features of 6EDL7151
- Plug-and-play solution
- Ready for customer implementation
- Optimized BOM reference design
- Enables electrification kits
- Cost reduction
Technical Specifications
Infineon
Power Management
-
MOTIX
-
6EDL7151
Three-Phase Smart Gate Driver
-
Reference Design Board 6EDL7151
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate