Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPVA3324NSPBF
Order Code3294656
Product RangeHEXFET PVA Series
Also Known AsSP001550034
Technical Datasheet
1,690 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.050 |
5+ | CHF 15.620 |
10+ | CHF 15.320 |
20+ | CHF 14.290 |
50+ | CHF 14.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPVA3324NSPBF
Order Code3294656
Product RangeHEXFET PVA Series
Also Known AsSP001550034
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max300V
Load Current150mA
MOSFET Relay Package StyleDIP-8 (4-Pin Used)
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If25mA
On State Resistance Max24ohm
Isolation Voltage4kV
I/O Capacitance Typ1pF
Off State Leakage Current Max-
Product RangeHEXFET PVA Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
Forward Current If
25mA
Isolation Voltage
4kV
Off State Leakage Current Max
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST-NO
Load Voltage Max
300V
MOSFET Relay Package Style
DIP-8 (4-Pin Used)
Relay Terminals
Gull Wing
On State Resistance Max
24ohm
I/O Capacitance Typ
1pF
Product Range
HEXFET PVA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002