Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoPROF2BTS70081EPPDBTOBO1
Order Code3865674
Also Known AsSP005560789, BTS7008-1EPP DAUGH BRD
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoPROF2BTS70081EPPDBTOBO1
Order Code3865674
Also Known AsSP005560789, BTS7008-1EPP DAUGH BRD
Technical Datasheet
Accessory TypeDaughterboard- Smart High-Side Power Switch
For Use WithInfineon PROFET +2 12V Motherboard
Product Range-
Product Overview
PROF2BTS70081EPPDBTOBO1 is a daughterboard with 1 smart high-side switch of BTS7008-1EPP and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. Suitable for driving 11 A resistive, inductive and capacitive loads, replaces electromechanical relays, fuses and discrete circuits and suitable for driving glow plug, heating loads, DC motor and for power distribution applications.
- High-side switch with diagnosis and embedded protection
- Operating voltage range from 3.1-28V with 3.3V and 5V compatible logic input
- Current tripping, over-temperature/voltage, load dump, reverse polarity, short-circuit protection
- Load current sense output diagnosis
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization /shrink of the PCB Area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 8% at nominal load current
- Benchmark cranking voltage capability able to work down to 3.1V
Technical Specifications
Accessory Type
Daughterboard- Smart High-Side Power Switch
Product Range
-
For Use With
Infineon PROFET +2 12V Motherboard
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24