Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.400 |
Product Information
Product Overview
NBT2000A8K0T4SHLDV1TOBO1 is a NFC I2C bridge tag shield for Arduino UNO-compatible MCU boards. The OPTIGA™ Authenticate NBT Development Shield bundle is ideal for evaluation and application development of OPTIGA™ Authenticate NBT using custom MCU boards. The shield's default adapter enables easy attachment to Arduino UNO-compatible MCU boards. This is a quick and easy option for adapting and evaluating reference applications and host libraries.
- Attach to your Arduino UNO board, detachable shield sections, default pre-tuned Class 5 antenna
- Bundled pre-tuned Class 6 antenna
- Antenna matching guide and adopt, build and execute use cases
- Easy adaptable reference use cases, ready for embedded applications, fully supported NFC Type 4 tag
- Preloaded chip-unique certificate, config via NFC & I2C interface, Global Platform T=1' I2C protocol
- Accelerated application development, directly attachable to Arduino UNO
- Class 5 & Class 6 PCB antenna, highly customizable shield design
- Easy integration with different MCU, reference applications on GitHub
- Easy porting using PAL and Host libraries in C, Java and swift
Contents
OPTIGA™ authenticate NBT shield, Host MCU board adapter, Arduino UNO-compatible, connected to the OPTIGA™ Authenticate NBT Shield per default, Additional accessories( Class 6 shield antenna, Cables: UMCC cable and five-pin jumper cable).
Technical Specifications
RF / IF
NBT2000
OPTIGA Authenticate NBT Shield NBT2000, Host MCU Board Adapter, Shield Antenna, UMCC/Jumper Cable
No SVHC (21-Jan-2025)
Infineon
NFC I2C Bridge Tag
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate