Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoLITELDOSBCV33BOARDTOBO1
Order Code3514711
Also Known AsSP001628340, LITE LDO SBC V33 BOARD
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 98.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 98.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoLITELDOSBCV33BOARDTOBO1
Order Code3514711
Also Known AsSP001628340, LITE LDO SBC V33 BOARD
Kit Application TypeInterface
Application Sub TypeSystem Basis Chip (SBC)
Silicon ManufacturerInfineon
Silicon Core NumberTLE9461-3ES
Product Range-
Kit ContentsEvaluation Board TLE9461-3ES
SVHCNo SVHC (21-Jan-2025)
Product Overview
LITELDOSBCV33BOARDTOBO1 is a demo board that enables device evaluation of the Lite SBC product family and accelerates the design-in phase. It is populated with the representative product families’ superset component TLE9461-3ES. The evaluation-board can be connected to the “UIO STICK” (Power Easy Kit Lite) and controlled via USB using a powerful and intuitive Graphical User Interface (GUI) installed on your computer.
- Lite LDO SBC V33 evaluation board
- Supply voltage range from 3.8V to 28V
- Output voltage range from 3.23V to 3.37V
- Target for automotive application
- Board features 2 banana jacks, 4 LEDs, one wake up button
- Board features one connector for the uIO, set of headers for jumper configurations
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
System Basis Chip (SBC)
Silicon Core Number
TLE9461-3ES
Kit Contents
Evaluation Board TLE9461-3ES
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24