Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 208.450 |
Product Information
Product Overview
KITPSC3M5CC2 is a PSOC™ Control C3M5 motor drive control card kit. This evaluation board designed to help engineers in developing PSOC™ Control C3 based motor control solutions. A suitable power stage can quickly be made with available MADK connector (M1/M3/M5) to drive a variety of motors. The board features an isolated onboard debugger for programming and debugging over a USB interface. CC2 is a subset of the MC1 kit without the power board.
- PSOC Control C3M5 PSC3M5FDS2AFQ1
- Connection to MADK boards (M1, M3, M5)
- On-board debugger (SEGGER J-Link LITE)
- 2 User LED - user-controlled LED
- 2 Debug LED & Aux LED - debugger LEDs
- Out-of-the-box configuration
- Sensored or sensorless FOC motor control
- Can be configured to run two motors
- Code examples to shorten development
- Modular setup to adapt new power boards
Contents
KIT-PSC3M5-CC2 motor control card, Drive adapter card, USB Type-A to USB Type-C cable, Quick start guide.
Technical Specifications
Motor Controller
Power Management - Motor Control
Motor Control Card PSC3M5FDS2AFQ1, Drive Adapter Card, USB Type-A to USB Type-C Cable, Manual
No SVHC (21-Jan-2025)
Infineon
PSC3M5FDS2AFQ1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate