Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITLGPWRBOM008TOBO1
Order Code3994035
Also Known AsSP003597072, KIT_LGPWR_BOM008
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 53.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 53.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITLGPWRBOM008TOBO1
Order Code3994035
Also Known AsSP003597072, KIT_LGPWR_BOM008
Technical Datasheet
Accessory TypePower Board Kit
For Use WithLow Voltage Drive Scalable Power Demo Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITLGPWRBOM008TOBO1 is a power board kit for low voltage drives scalable power demo board. This power board kit module utilizing the OptiMOS™ 250V MOSFET in D2PAK represents the power building block of the LVD scalable power demo board platform. The power board represents the basic building block. It serves as a single half-bridge with power and gate drive interconnections, enabling easy build-up of any half-bridge based power topology. Suitable for prototyping forklifts and LEVs(low speed cars, e-scooters, 3-wheelers, golf cars), BPA BLDC motor drives and cordless power tools.
- Modular half-bridge power PCB with OptiMOS power MOSFETs for individual/parallel MOSFET applications
- IMS PCB for increased cooling
- SMD power terminals with M5 thread
- On-board test point terminals
- Dimension is 75mm x 19mm
Technical Specifications
Accessory Type
Power Board Kit
Product Range
-
For Use With
Low Voltage Drive Scalable Power Demo Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25