Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITIM68D128BV01FLEXTOBO1
Order Code4707491
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 62.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 62.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITIM68D128BV01FLEXTOBO1
Order Code4707491
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIM68D128BV01
Kit Application TypeAudio
Application Sub TypeMEMS Microphone
Kit Contents5x Flex Board IM68D128BV01, Adapter Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITIM68D128BV01FLEXTOBO1 is a flex evaluation kit that allows simple and easy evaluation of XENSIV™ MEMS microphones. One microphone of the respective type is mounted on each flex board. A flex board can be easily connected to an audio testing setup with the included adapter board via a 6-position ZIF connector.
- Quick connection to evaluation system
- Small size: 25mm x 4.5mm
- Pre-soldered MEMS microphone
Contents
Five flex boards, One adapter board.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
5x Flex Board IM68D128BV01, Adapter Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
IM68D128BV01
Application Sub Type
MEMS Microphone
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001