Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.550 |
Product Information
Product Overview
KITDRIVER1EDN7512GTOBO1 is an evaluation kit for single-channel low-side non-isolated EiceDRIVER™ gate driver IC 1EDN7512G. This evaluation kit provides a test platform for Infineon's single-channel non-isolated gate driver IC EiceDRIVER™ 1EDN7512G in WSON 6pin package. The kit can be placed on a breadboard to connect the power supply and signals through the use of hook-up wires. Function generators and microcontrollers, like Infineon's XMC™ microcontroller family, are able to generate suitable signals for MOSFETs. For this reason, gate driver ICs, like the one present on this evaluation kit, are necessary to switch power MOSFETs in DC-DC converters, PFC stages and full- and half-bridge stages. An Infineon MOSFET, for example from the CoolMOS™ or OptiMOS™ families, can be selected to be switched by the gate driver IC in this board. This will allow the user to test the gate driver IC in different combinations with the MOSFET switches.
- Single-channel low-side non-isolated gate driver IC
- Peak current of 5A
- Through hole device (THD) package
- Optimized for CoolMOS™ and OptiMOS™
- Cost-effective test platform for the 1EDN7512G gate driver IC
- Easy to use design
- Combination test platform for gate driver IC and MOSFET
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Board 1EDN7512G
No SVHC (21-Jan-2025)
1EDN7512G
MOSFET Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate