Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 717.850 |
Product Information
Product Overview
KITA2GTC3975VTRBTOBO1 is a 5V standard AURIX™ TC397 evaluation board. It has a TC397XX mounted directly on the board and enables customers to quickly start to developing, evaluating and testing their software. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Applications can be developed easily. The evaluation board is equipped with a variety of memories and peripherals for connection to the environment. There is also an interface for the on-chip debugging features (OCDS1 and DAP). The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.
- Infineon’s AURIX™ TC387 in LFBGA-292 package
- FlexRay™ transceivers, LIN transceiver and high speed CAN transceivers (CAN-FD capable)
- USB to UART bridge, Ethernet Gigabit PHY, serial Eeprom and 8 low power status LEDs
- Crystal 20MHz (default) or external clock and USB miniWiggler JDS for easy debugging
- 8-DIP switches for configuration
- Access to all pins of controller
- 3.93inch x 6.29inch (EURO-Board)
- Micro USB connector for ASC Interface (ASC0) and miniWiggler
- RJ45 connector for Ethernet
- 16-pin header for JTAG interface (OCDS)
Technical Specifications
Infineon
AURIX
-
Evaluation Board TC397XP
No SVHC (21-Jan-2025)
32bit
TriCore
TC397XP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate