Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 221.210 |
Product Information
Product Overview
KITA2GTC3975VTFTTOBO1 is a basic 5V TC397 application kit that offers limited access to signals for early evaluation purposes. An additional touchscreen display offers convenient handling. The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with powerful debugger software. The evaluation board is equipped with a variety of memories and peripherals for connection to the environment. There is also an interface for the On Chip Debugging features (OCDS1 and DAP). This application kit hardware manual familiarizes you with the TriCore evaluation board and guides you through the initial configuration of the application Kit.
- AURIX™ TC397 in LFBGA-292 package, LCD XGA display 320x240
- SD card slot (mini SD), USB to UART bridge, high speed CAN transceiver (CAN FD capable)
- Ethernet Gigabit PHY, LIN transceiver, acoustic beeper
- Crystal 20MHz (default) or external clock, RTC with alarm
- USB miniWiggler JDS for easy debugging, 4 low power status LEDs
- Standard power connector
- 16-pin header for JTAG interface (OCDS), 10-pin header for DAP
- 10pin (2x5) Header for LIN transceiver (LIN)
- 10pin (2x5) header for CAN high speed transceiver (CAN0)
- Two 40-pin connectors with I/O signals, mini SD card slot
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
AURIX
-
Eval Board TC397
No SVHC (21-Jan-2025)
32bit
TriCore
TC397
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate