Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.340 |
Product Information
Product Overview
The KIT_XMC45_RELAX_LITE_V1 evaluation kit is designed to evaluate the capabilities of the XMC4500 microcontroller and powerful tool chain DAVE™. The DAVE™ is a high productivity development platform for the XMC microcontroller families to simplify and shorten software development. The XMC4500 Relax Lite Kit-V1 does not support the web server application, because the components for the Ethernet are not assembled.
- XMC4500 ARM Cortex-M4F based microcontroller
- Detachable onboard debugger
- Power over USB
- 2 user buttons and 2 user LEDs
- Features reset button
- Power regulation from 5V to 3.3V
- 4 x SPI master, 3x I2C, 3 x I2S, 3 x UART, 2 x CAN, 17 x ADC(12 bit), 2 x DAC, 31x PWM
- USB-OTG (Micro USB plug)
Applications
Automation & Process Control, Alternative Energy, Motor Drive & Control, Automotive
Warnings
ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
XMC4000
Cortex-M4
Eval Board XMC4500 & Debugger
No SVHC (21-Jan-2025)
32bit
ARM
XMC4500
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate