Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.170 |
Product Information
Product Overview
Evaluation kit for EiceDRIVER™ 2EDN7524R dual-channel low-side non-isolated gate driver IC. The complete driving circuitry is integrated into the board to allow a simple and practical step-by-step discovery of the 2EDN7524R characteristic and to evaluate the influence of the surrounding driving circuitry on the signal delivered to the load. The evaluation kit requires an external function generator and a DC power supply to provide the input signals to the 2EDN7524R. Target application is switched-mode power supplies (SMPS).
- Possible to evaluate influence of gate load (Rg or Cgs) on driving behaviour of the 2EDN7524R
- Easy to replace and test different power MOSFETs in TO-220 package
- 10V to 20V supply voltage
- Low side switch topology
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Kit 2EDN7524R
No SVHC (21-Jan-2025)
2EDN7524R
MOSFET Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate