Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoITS4140NHUMA1
Order Code1440814
Also Known AsITS4140N, SP000240073
Technical Datasheet
25,104 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.030 |
10+ | CHF 0.784 |
50+ | CHF 0.715 |
100+ | CHF 0.649 |
250+ | CHF 0.621 |
500+ | CHF 0.601 |
1000+ | CHF 0.582 |
2500+ | CHF 0.571 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS4140NHUMA1
Order Code1440814
Also Known AsITS4140N, SP000240073
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage60V
Current Limit700mA
On State Resistance1ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Distribution Switch Case StyleSOT-223
Product Overview
The ITS4140N is a 1-channel high-side vertical power MOSFET Switch with charge pump and current controlled input and monolithically integrated in Smart SIPMOS® technology. It provides embedded protection functions and clamp of negative voltage at output with inductive loads.
- Current controlled input
- Short-circuit protection
- Current limitation
- Overload protection
- Overvoltage protection
- Switching inductive loads
- Thermal shutdown with restart
- Loss of GND and loss of VBB protection
- Very low standby current
- Reverse battery protection
- Improved electromagnetic compatibility
Applications
Industrial, Automotive
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
60V
On State Resistance
1ohm
No. of Pins
4Pins
On / Enable Input Polarity
-
Operating Temperature Min
-30°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
700mA
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00579