Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRLML2803TRPBF
Order Code9102701
Also Known AsSP001572964
Technical Datasheet
243,449 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.251 |
10+ | CHF 0.154 |
100+ | CHF 0.110 |
500+ | CHF 0.102 |
1000+ | CHF 0.0887 |
5000+ | CHF 0.0681 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML2803TRPBF
Order Code9102701
Also Known AsSP001572964
Technical Datasheet
Drain Source Voltage Vds30V
Continuous Drain Current Id850mA
Drain Source On State Resistance0.25ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
MSL-
Product Overview
The IRLML2803PBF is a N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance. Fifth generation HEXFETs utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET® Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
- Low profile (<lt/>1.1mm)
- Ultra low on-resistance
- ±20V gate-source voltage
- Halogen-free
Technical Specifications
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.25ohm
Rds(on) Test Voltage
10V
Power Dissipation
400mW
Operating Temperature Max
150°C
MSL
-
Continuous Drain Current Id
850mA
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Qualification
-
Technical Docs (1)
Alternatives for IRLML2803TRPBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033