Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFU5305PBF
Order Code8650080
Also Known AsSP001550274
Technical Datasheet
919 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.729 |
10+ | CHF 0.714 |
100+ | CHF 0.453 |
500+ | CHF 0.375 |
1000+ | CHF 0.314 |
5000+ | CHF 0.291 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFU5305PBF
Order Code8650080
Also Known AsSP001550274
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id22A
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-251AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation69W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
Product Overview
- Single N-channel HEXFET® power MOSFET
- Advanced process technology
- Ultra low on-resistance
- Fast switching
- Fully avalanche rated
- Dynamic dv/dt rating
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
22A
Transistor Case Style
TO-251AA
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001413
Product traceability