Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.591 |
10+ | CHF 0.453 |
100+ | CHF 0.357 |
500+ | CHF 0.324 |
1000+ | CHF 0.283 |
5000+ | CHF 0.235 |
Product Information
Product Overview
The IRFR024NTRPBF is a HEXFET® fifth generation N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation level of 1.5W is possible in a typical surface-mount application.
- Advanced process technology
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
17A
TO-252AA
10V
45W
175°C
-
No SVHC (21-Jan-2025)
55V
0.075ohm
Surface Mount
4V
3Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IRFR024NTRPBF
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate