Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFH7440TRPBF
Order Code2253807
Also Known AsSP001565996
Technical Datasheet
7,570 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 1.600 |
50+ | CHF 1.100 |
250+ | CHF 0.761 |
1000+ | CHF 0.536 |
2000+ | CHF 0.494 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 8.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH7440TRPBF
Order Code2253807
Also Known AsSP001565996
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id85A
Drain Source On State Resistance0.0018ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation104W
No. of Pins5Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRFH7440TRPBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for PWM inverter topologies, battery powered circuits, half-bridge and full-bridge topologies, electronic ballast applications and synchronous rectifier applications.
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and di/dt capability
Applications
Motor Drive & Control, Lighting, Power Management, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
85A
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0018ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IRFH7440TRPBF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193
Product traceability