Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF7341TRPBF
Order Code2468015
Also Known AsSP001554204
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7341TRPBF
Order Code2468015
Also Known AsSP001554204
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel55V
Drain Source Voltage Vds P Channel55V
Continuous Drain Current Id N Channel4.7A
Continuous Drain Current Id P Channel4.7A
Drain Source On State Resistance N Channel0.043ohm
Drain Source On State Resistance P Channel0.043ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for IRF7341TRPBF
1 Product Found
Product Overview
The IRF7341TRPBF is a dual N-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.
- Generation V technology
- Ultra low ON-resistance
- Surface-mount device
- Dynamic dV/dt rating
- Fast switching performance
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
55V
Continuous Drain Current Id P Channel
4.7A
Drain Source On State Resistance P Channel
0.043ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
55V
Continuous Drain Current Id N Channel
4.7A
Drain Source On State Resistance N Channel
0.043ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000251
Product traceability