Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF640NPBF
Order Code8648379
Also Known AsSP001570078
Technical Datasheet
39,061 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.400 |
| 10+ | CHF 1.360 |
| 100+ | CHF 0.605 |
| 500+ | CHF 0.497 |
| 1000+ | CHF 0.456 |
| 5000+ | CHF 0.417 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF640NPBF
Order Code8648379
Also Known AsSP001570078
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id18A
Drain Source On State Resistance0.15ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRF640NPBF is 200V single N channel HEXFET power MOSFET in TO-220AB package. This MOSFET features extremely low on resistance per silicon area, dynamic dv/dt rating, rugged, fast switching and fully avalanche rated as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications.
- Drain to source voltage Vds is 200V
- Gate to source voltage is ±20V
- On resistance Rds(on) of 150mohm
- Power dissipation Pd of 150W at 25°C
- Continuous drain current Id of 18A at Vgs 10V and 25°C
- Operating junction temperature range from -55°C to 175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
18A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for IRF640NPBF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041