Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF530NPBF
Order Code8648263
Product RangeHEXFET Series
Also Known AsSP001570120
Technical Datasheet
4,167 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.010 |
10+ | CHF 0.621 |
100+ | CHF 0.536 |
500+ | CHF 0.421 |
1000+ | CHF 0.364 |
5000+ | CHF 0.316 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF530NPBF
Order Code8648263
Product RangeHEXFET Series
Also Known AsSP001570120
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id17A
Drain Source On State Resistance0.09ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation63W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
MSL-
Product Overview
The IRF530NPBF from Infineon is a 100V single N channel HEXFET power MOSFET in a TO-220AB package. This MOSFET features extremely low on-resistance per silicon area, dynamic dv/dt rating, rugged, fast switching and is fully avalanche rated. As a result, these power MOSFETs are known to provide extreme efficiency and reliability which can be used in a wide variety of applications.
- Drain to source voltage Vds is 100V
- Gate to source voltage is ±20V
- On resistance Rds(on) of 90mohm at Vgs of 10V
- Power dissipation Pd of 70W at 25°C
- Continuous drain current Id of 17A at Vgs 10V and 25°C
- Operating junction temperature range from -55°C to 175°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
63W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.09ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Technical Docs (3)
Alternatives for IRF530NPBF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814