Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR35201MTRPBF
Order Code2803458
Also Known AsIR35201MTRPBF, SP001529684
Technical Datasheet
4,569 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.390 |
10+ | CHF 4.010 |
25+ | CHF 3.640 |
50+ | CHF 3.350 |
100+ | CHF 3.260 |
250+ | CHF 3.180 |
500+ | CHF 2.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR35201MTRPBF
Order Code2803458
Also Known AsIR35201MTRPBF, SP001529684
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeVoltage Mode Control
Supply Voltage Min2.9V
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins56Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min194kHz
Switching Frequency Max2MHz
Duty Cycle Min-
Duty Cycle Max-
TopologyBuck
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN
Frequency2MHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
3.63V
No. of Pins
56Pins
Switching Frequency Typ
-
Switching Frequency Max
2MHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
2MHz
Output Current
-
No. of Channels
2Channels
Supply Voltage Min
2.9V
IC Case / Package
QFN
IC Mounting
Surface Mount
Switching Frequency Min
194kHz
Duty Cycle Min
-
Topology
Buck
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
QFN
Input Voltage
-
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability