Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD80R280P7ATMA1
Order Code2750415
Product RangeCoolMOS P7
Also Known AsIPD80R280P7, SP001422596
Technical Datasheet
7,318 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.620 |
10+ | CHF 1.960 |
100+ | CHF 1.420 |
500+ | CHF 1.230 |
1000+ | CHF 1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD80R280P7ATMA1
Order Code2750415
Product RangeCoolMOS P7
Also Known AsIPD80R280P7, SP001422596
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id17A
Drain Source On State Resistance0.28ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation101W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
Product Overview
800V CoolMOS™ P7 power transistor. Recommended for hard and soft switching flyback topologies for LED lighting, low power chargers and adapters, audio, AUX power and industrial power. Also suitable for PFC stage in consumer applications and solar.
- Best-in-class FOM RDS(on)*Eoss; reduced Qg, Ciss and Coss
- Best-in-class DPAK RDS(on)
- Best-in-class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
- Integrated Zener diode ESD protection
- Best-in-class CoolMOS™ quality and reliability
- Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
- Fully optimized portfolio
- Best-in-class performance, easy to drive and to parallel
- Better production yield by reducing ESD related failures
- Less production issues and reduced field returns
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
101W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.28ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability